Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4687T1G

DigiKey Part Number
MMSZ4687T1GOSTR-ND - Tape & Reel (TR)
MMSZ4687T1GOSCT-ND - Cut Tape (CT)
MMSZ4687T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4687T1G
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4687T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4687 TR PBFREECentral Semiconductor Corp8 7961514-CMHZ4687TRPBFREECT-ND14,91000 KčDirect
CMHZ5229B TR PBFREECentral Semiconductor Corp10 3481514-CMHZ5229BTRPBFREECT-ND11,34000 KčSimilar
In-Stock: 26 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95666 Kč478,33 Kč
1 0000,83866 Kč838,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63687 Kč1 910,61 Kč
6 0000,56618 Kč3 397,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč