
ADS7883SBDBVR | |
|---|---|
DigiKey Part Number | 296-48480-2-ND - Tape & Reel (TR) 296-48480-1-ND - Cut Tape (CT) 296-48480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7883SBDBVR |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7883SBDBVR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7883SBDBVT | Texas Instruments | 787 | 296-ADS7883SBDBVTCT-ND | 136,70000 Kč | Parametric Equivalent |
| ADS7883SDBVT | Texas Instruments | 1 106 | 296-23635-1-ND | 136,70000 Kč | Parametric Equivalent |
| AD7466BRTZ-R2 | Analog Devices Inc. | 1 195 | 505-AD7466BRTZ-R2CT-ND | 251,56000 Kč | Similar |
| AD7466BRTZ-REEL7 | Analog Devices Inc. | 3 517 | AD7466BRTZREEL7CT-ND | 217,96000 Kč | Similar |
| AD7476SRTZ-EP-RL7 | Analog Devices Inc. | 3 163 | 505-AD7476SRTZ-EP-RL7CT-ND | 896,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 88,63300 Kč | 886,33 Kč |
| 25 | 81,76640 Kč | 2 044,16 Kč |
| 100 | 74,23630 Kč | 7 423,63 Kč |
| 250 | 71,12948 Kč | 17 782,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,49781 Kč | 193 493,43 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |











