
LM393LVQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM393LVQDDFRQ1TR-ND - Tape & Reel (TR) 296-LM393LVQDDFRQ1CT-ND - Cut Tape (CT) 296-LM393LVQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVQDDFRQ1 |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVQDDFRQ1 Models |
Category | Current - Quiescent (Max) 35µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 600ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 5V | Supplier Device Package TSOT-23-8 |
Current - Input Bias (Max) 5pA @ 5V | Base Product Number |
Current - Output (Typ) 100mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11903 Kč | 15 357,09 Kč |
| 6 000 | 4,98353 Kč | 29 901,18 Kč |
| 9 000 | 4,91563 Kč | 44 240,67 Kč |
| 15 000 | 4,84042 Kč | 72 606,30 Kč |
| 21 000 | 4,79649 Kč | 100 726,29 Kč |
| 30 000 | 4,75422 Kč | 142 626,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











