ADS7822IDGKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14 382
Unit Price: 117,42000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26 656
Unit Price: 136,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 84,16444 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 663
Unit Price: 136,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 964
Unit Price: 115,96000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 335
Unit Price: 136,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 660
Unit Price: 115,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 357,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 395,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 602
Unit Price: 31,70000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7822IDGKRQ1

DigiKey Part Number
296-24535-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7822IDGKRQ1
Description
IC ADC 12BIT 8-VSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7822IDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Series
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Part Status
Last Time Buy
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Sampling Rate (Per Second)
200k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Inputs
1
Supplier Device Package
8-VSSOP
Input Type
Pseudo-Differential
Mounting Type
Surface Mount
Data Interface
SPI
Grade
Automotive
Configuration
S/H-ADC
Qualification
AEC-Q100
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7049QDCURQ1Texas Instruments14 382296-45325-1-ND117,42000 KčMFR Recommended
ADS7822E/250Texas Instruments26 656ADS7822ECT-ND136,60000 KčParametric Equivalent
ADS7822E/250G4Texas Instruments250ADS7822E/250G4-ND84,16444 KčParametric Equivalent
ADS7822EB/250Texas Instruments1 663ADS7822EBCT-ND136,60000 KčParametric Equivalent
ADS7822EB/2K5Texas Instruments1 964296-48478-1-ND115,96000 KčParametric Equivalent
Last Time Buy
Marketplace Stock: 2 428 View Now
Last Time Buy Date: 30.03.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,08447 Kč320 211,18 Kč
Manufacturers Standard Package
Unit Price without VAT:128,08447 Kč
Unit Price with VAT:154,98221 Kč

Other Suppliers on DigiKey

2 428In Stock
Ships from Rochester Electronics, LLC