
ADS7822EC/250 | |
|---|---|
DigiKey Part Number | ADS7822ECTR-ND - Tape & Reel (TR) ADS7822ECCT-ND - Cut Tape (CT) ADS7822ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822EC/250 |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822EC/250 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 104,92400 Kč | 1 049,24 Kč |
| 25 | 97,01160 Kč | 2 425,29 Kč |
| 100 | 88,31050 Kč | 8 831,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,16444 Kč | 21 041,11 Kč |
| 500 | 81,66554 Kč | 40 832,77 Kč |
| 750 | 80,41408 Kč | 60 310,56 Kč |
| 1 250 | 79,02766 Kč | 98 784,57 Kč |
| 1 750 | 78,21718 Kč | 136 880,07 Kč |
| 2 500 | 77,43781 Kč | 193 594,52 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |


