
ADS7049QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-45325-2-ND - Tape & Reel (TR) 296-45325-1-ND - Cut Tape (CT) 296-45325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7049QDCURQ1 |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7049QDCURQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.35V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 2M | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 1 | Supplier Device Package 8-VSSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q101 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 89,76200 Kč | 897,62 Kč |
| 25 | 82,83800 Kč | 2 070,95 Kč |
| 100 | 75,23000 Kč | 7 523,00 Kč |
| 250 | 72,14584 Kč | 18 036,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,39402 Kč | 196 182,06 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |








