
ADS7049-Q1EVM-PDK | |
|---|---|
DigiKey Part Number | 296-46662-ND |
Manufacturer | |
Manufacturer Product Number | ADS7049-Q1EVM-PDK |
Description | EVAL BOARD FOR ADS7049-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7049-Q1 - 12 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Texas Instruments | Input Range 0 ~ Vdd |
Packaging Bulk | Power (Typ) @ Conditions 1.14mW @ 2MSPS |
Part Status Active | Utilized IC / Part ADS7049-Q1 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 2M |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 889,65000 Kč | 6 889,65 Kč |
| Unit Price without VAT: | 6 889,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 336,47650 Kč |


