
ADA4891-4ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4891-4ARZ-R7TR-ND - Tape & Reel (TR) ADA4891-4ARZ-R7CT-ND - Cut Tape (CT) ADA4891-4ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-4ARZ-R7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-4ARZ-R7 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 220 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 25 | 65,17760 Kč | 1 629,44 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 250 | 55,99916 Kč | 13 999,79 Kč |
| 500 | 55,90088 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,74299 Kč | 52 742,99 Kč |
| 2 000 | 51,53329 Kč | 103 066,58 Kč |
| 3 000 | 50,92750 Kč | 152 782,50 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |









