
OPA836IDBVR | |
|---|---|
DigiKey Part Number | 296-44388-2-ND - Tape & Reel (TR) 296-44388-1-ND - Cut Tape (CT) 296-44388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA836IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA836IDBVR Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 580V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 118 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28191FHZ-T7 | Renesas Electronics Corporation | 3 038 | ISL28191FHZ-T7CT-ND | 52,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,68064 Kč | 107 041,92 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |









