12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7822EC/2K5

DigiKey Part Number
296-ADS7822EC/2K5TR-ND - Tape & Reel (TR)
296-ADS7822EC/2K5CT-ND - Cut Tape (CT)
296-ADS7822EC/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7822EC/2K5
Description
IC ADC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7822EC/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7822E/250Texas Instruments26 656ADS7822ECT-ND136,60000 KčParametric Equivalent
ADS7822E/250G4Texas Instruments250ADS7822E/250G4-ND84,16444 KčParametric Equivalent
ADS7822EB/250Texas Instruments1 663ADS7822EBCT-ND136,60000 KčParametric Equivalent
ADS7822EB/2K5Texas Instruments1 964296-48478-1-ND115,96000 KčParametric Equivalent
ADS7822EC/250Texas Instruments335ADS7822ECCT-ND136,60000 KčParametric Equivalent
In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,96000 Kč115,96 Kč
1088,53200 Kč885,32 Kč
2581,69520 Kč2 042,38 Kč
10074,17880 Kč7 417,88 Kč
25071,09308 Kč17 773,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,77643 Kč161 941,08 Kč
Manufacturers Standard Package
Unit Price without VAT:115,96000 Kč
Unit Price with VAT:140,31160 Kč