
AD7451ARMZ | |
|---|---|
DigiKey Part Number | AD7451ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7451ARMZ |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7451ARMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7451BRMZ | Analog Devices Inc. | 19 | AD7451BRMZ-ND | 395,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,46000 Kč | 357,46 Kč |
| 10 | 283,63500 Kč | 2 836,35 Kč |
| 50 | 254,04920 Kč | 12 702,46 Kč |
| 100 | 244,89360 Kč | 24 489,36 Kč |
| 250 | 235,22252 Kč | 58 805,63 Kč |
| 500 | 229,39590 Kč | 114 697,95 Kč |
| Unit Price without VAT: | 357,46000 Kč |
|---|---|
| Unit Price with VAT: | 432,52660 Kč |

