ADS7816UBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 292
Unit Price: 220,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 331
Unit Price: 220,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 54
Unit Price: 220,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 96,49980 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: 471,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 295,51159 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13 092
Unit Price: 56,93555 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816UBG4

DigiKey Part Number
ADS7816UBG4-ND
Manufacturer
Manufacturer Product Number
ADS7816UBG4
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7816UBG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7816UBTexas Instruments292ADS7816UB-ND220,44000 KčMFR Recommended
ADS7816UTexas Instruments331296-44996-5-ND220,44000 KčParametric Equivalent
ADS7816UCTexas Instruments54ADS7816UC-ND220,44000 KčParametric Equivalent
ADS7816UG4Texas Instruments0ADS7816UG4-ND96,49980 KčParametric Equivalent
LTC1286IS8Analog Devices Inc.0LTC1286IS8-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15096,49980 Kč14 474,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,49980 Kč
Unit Price with VAT:116,76476 Kč