
ISL267817IBZ | |
|---|---|
DigiKey Part Number | ISL267817IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL267817IBZ |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL267817IBZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7816U | Texas Instruments | 331 | 296-44996-5-ND | 220,44000 Kč | Parametric Equivalent |
| ADS7816UB | Texas Instruments | 292 | ADS7816UB-ND | 220,44000 Kč | Parametric Equivalent |
| ADS7816UC | Texas Instruments | 54 | ADS7816UC-ND | 220,44000 Kč | Parametric Equivalent |
| ADS7817UC | Rochester Electronics, LLC | 13 092 | 2156-ADS7817UC-TI-ND | 56,93555 Kč | Parametric Equivalent |


