
ADS7816UC | |
|---|---|
DigiKey Part Number | ADS7816UC-ND |
Manufacturer | |
Manufacturer Product Number | ADS7816UC |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816UC Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7816U | Texas Instruments | 331 | 296-44996-5-ND | 220,44000 Kč | Parametric Equivalent |
| ADS7816UB | Texas Instruments | 292 | ADS7816UB-ND | 220,44000 Kč | Parametric Equivalent |
| LTC1285IS8#PBF | Analog Devices Inc. | 117 | LTC1285IS8#PBF-ND | 579,99000 Kč | Similar |
| LTC1286IS8#PBF | Analog Devices Inc. | 130 | 505-LTC1286IS8#PBF-ND | 471,13000 Kč | Similar |
| ADS7817UC | Rochester Electronics, LLC | 13 092 | 2156-ADS7817UC-TI-ND | 56,93555 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 Kč | 220,44 Kč |
| 10 | 172,10000 Kč | 1 721,00 Kč |
| 75 | 149,10293 Kč | 11 182,72 Kč |
| 150 | 143,75560 Kč | 21 563,34 Kč |
| 300 | 139,35437 Kč | 41 806,31 Kč |
| 525 | 136,37590 Kč | 71 597,35 Kč |
| 1 050 | 133,28174 Kč | 139 945,83 Kč |
| Unit Price without VAT: | 220,44000 Kč |
|---|---|
| Unit Price with VAT: | 266,73240 Kč |

