Direct
Similar
Similar
Similar
Similar
Similar

LTC1286IS8 | |
|---|---|
DigiKey Part Number | LTC1286IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1286IS8 |
Description | IC ADC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286IS8 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 9V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 9V |
Sampling Rate (Per Second) 12.5k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1286IS8#PBF | Analog Devices Inc. | 130 | 505-LTC1286IS8#PBF-ND | 471,13000 Kč | Direct |
| ADS1286UA | Texas Instruments | 476 | ADS1286UA-ND | 286,14000 Kč | Similar |
| ADS1286UA/2K5 | Texas Instruments | 0 | ADS1286UA/2K5-ND | 161,90417 Kč | Similar |
| ADS1286UB | Rochester Electronics, LLC | 11 004 | 2156-ADS1286UB-TI-ND | 157,25050 Kč | Similar |
| ADS1286UC | Texas Instruments | 33 | 296-32819-5-ND | 235,46000 Kč | Similar |



