LTC1286IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 295,51159 Kč
Datasheet

Similar


Texas Instruments
In Stock: 476
Unit Price: 286,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 161,90417 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 004
Unit Price: 157,25050 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 235,46000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 49 535
Unit Price: 94,47545 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 425
Unit Price: 119,08491 Kč
Datasheet

Similar


Texas Instruments
In Stock: 292
Unit Price: 220,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 121,43616 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 220,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 387
Unit Price: 118,04208 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 136,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 712
Unit Price: 115,96000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1286IS8#TR

DigiKey Part Number
LTC1286IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1286IS8#TR
Description
IC ADC 12BIT 8-SO
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1286IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
4.5V ~ 9V
Number of Bits
12
Voltage - Supply, Digital
4.5V ~ 9V
Sampling Rate (Per Second)
12.5k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1286IS8#TRPBFAnalog Devices Inc.0505-LTC1286IS8#TRPBFTR-ND295,51159 KčDirect
ADS1286UATexas Instruments476ADS1286UA-ND286,14000 KčSimilar
ADS1286UA/2K5Texas Instruments0ADS1286UA/2K5-ND161,90417 KčSimilar
ADS1286UBRochester Electronics, LLC11 0042156-ADS1286UB-TI-ND157,25050 KčSimilar
ADS1286UCTexas Instruments33296-32819-5-ND235,46000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types