24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1258MPHPTEP

DigiKey Part Number
296-25633-ND
Manufacturer
Manufacturer Product Number
ADS1258MPHPTEP
Description
IC ADC 24BIT 48-HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258MPHPTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 151,74000 Kč1 151,74 Kč
10947,24100 Kč9 472,41 Kč
25896,17800 Kč22 404,45 Kč
100840,07330 Kč84 007,33 Kč
250813,33148 Kč203 332,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 151,74000 Kč
Unit Price with VAT:1 393,60540 Kč

Other Suppliers on DigiKey

36In Stock
Ships from Rochester Electronics, LLC