
ECS-3225MVQ-160-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-160-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-160-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-160-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-160-CN-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-160-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 20,10300 Kč | 201,03 Kč |
| 25 | 19,00400 Kč | 475,10 Kč |
| 50 | 18,21660 Kč | 910,83 Kč |
| 100 | 17,46310 Kč | 1 746,31 Kč |
| 250 | 16,51416 Kč | 4 128,54 Kč |
| 500 | 15,83086 Kč | 7 915,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,50556 Kč | 14 505,56 Kč |
| 2 000 | 13,83827 Kč | 27 676,54 Kč |
| 3 000 | 13,49417 Kč | 40 482,51 Kč |
| 5 000 | 13,14501 Kč | 65 725,05 Kč |
| 7 000 | 13,08988 Kč | 91 629,16 Kč |
| 10 000 | 13,03542 Kč | 130 354,20 Kč |
| 12 000 | 12,94494 Kč | 155 339,28 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |









