


SIT8924BM-12-XXN-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-12-XXN-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-12-XXN-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-12-XXN-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 153,32700 Kč | 1 533,27 Kč |
| 25 | 144,99520 Kč | 3 624,88 Kč |
| 50 | 139,00680 Kč | 6 950,34 Kč |
| 100 | 133,27010 Kč | 13 327,01 Kč |
| 250 | 126,05520 Kč | 31 513,80 Kč |
| 500 | 120,86364 Kč | 60 431,82 Kč |
| 1 000 | 115,89258 Kč | 115 892,58 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |










