24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1258IPHPREP

DigiKey Part Number
296-25632-2-ND - Tape & Reel (TR)
296-25632-1-ND - Cut Tape (CT)
296-25632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1258IPHPREP
Description
IC ADC 24BIT SIGMA-DELTA 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258IPHPREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1885,99000 Kč885,99 Kč
10723,61500 Kč7 236,15 Kč
25683,07240 Kč17 076,81 Kč
100638,50970 Kč63 850,97 Kč
250617,27272 Kč154 318,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000593,93628 Kč593 936,28 Kč
Manufacturers Standard Package
Unit Price without VAT:885,99000 Kč
Unit Price with VAT:1 072,04790 Kč