
TLC7701MPWREP | |
|---|---|
DigiKey Part Number | 296-19784-2-ND - Tape & Reel (TR) 296-19784-1-ND - Cut Tape (CT) 296-19784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7701MPWREP |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,41000 Kč | 124,41 Kč |
| 10 | 95,39900 Kč | 953,99 Kč |
| 25 | 88,13200 Kč | 2 203,30 Kč |
| 100 | 80,13950 Kč | 8 013,95 Kč |
| 250 | 76,32816 Kč | 19 082,04 Kč |
| 500 | 74,03074 Kč | 37 015,37 Kč |
| 1 000 | 72,14003 Kč | 72 140,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,58423 Kč | 141 168,46 Kč |
| Unit Price without VAT: | 124,41000 Kč |
|---|---|
| Unit Price with VAT: | 150,53610 Kč |










