
MAX6748KA+T | |
|---|---|
DigiKey Part Number | MAX6748KA+TTR-ND - Tape & Reel (TR) MAX6748KA+TCT-ND - Cut Tape (CT) MAX6748KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6748KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6748KA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 25 | 111,65880 Kč | 2 791,47 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 98,95096 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,59654 Kč | 223 991,35 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |

