


ADM12914-2ARQZ | |
|---|---|
DigiKey Part Number | ADM12914-2ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM12914-2ARQZ |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM12914-2ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 10 | 134,38300 Kč | 1 343,83 Kč |
| 98 | 114,04378 Kč | 11 176,29 Kč |
| 196 | 110,03995 Kč | 21 567,83 Kč |
| 294 | 108,03446 Kč | 31 762,13 Kč |
| 588 | 105,09320 Kč | 61 794,80 Kč |
| 1 078 | 102,95051 Kč | 110 980,65 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |










