
100B-1001XNL | |
|---|---|
DigiKey Part Number | 1902-1063-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1001XNL |
Description | EXTMP XFMR 100BT SMG COM RPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.470" W (14.81mm x 11.94mm) | |
Height - Seated (Max) | 0.202" (5.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,62000 Kč | 525,62 Kč |
| 10 | 473,20400 Kč | 4 732,04 Kč |
| 35 | 446,62686 Kč | 15 631,94 Kč |
| 70 | 432,49029 Kč | 30 274,32 Kč |
| 105 | 424,41210 Kč | 44 563,27 Kč |
| 280 | 405,42825 Kč | 113 519,91 Kč |
| 525 | 393,67189 Kč | 206 677,74 Kč |
| Unit Price without VAT: | 525,62000 Kč |
|---|---|
| Unit Price with VAT: | 636,00020 Kč |










