
ADS1115IDGST | |
|---|---|
DigiKey Part Number | 296-24934-2-ND - Tape & Reel (TR) 296-24934-1-ND - Cut Tape (CT) 296-24934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 101,37800 Kč | 1 013,78 Kč |
| 25 | 93,71840 Kč | 2 342,96 Kč |
| 100 | 85,30440 Kč | 8 530,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,29080 Kč | 20 322,70 Kč |
| 500 | 78,87142 Kč | 39 435,71 Kč |
| 750 | 77,66012 Kč | 58 245,09 Kč |
| 1 250 | 76,31815 Kč | 95 397,69 Kč |
| 1 750 | 75,53365 Kč | 132 183,89 Kč |
| 2 500 | 74,77925 Kč | 186 948,12 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |













