
ADS1018QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-43279-2-ND - Tape & Reel (TR) 296-43279-1-ND - Cut Tape (CT) 296-43279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018QDGSRQ1 |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018QDGSRQ1 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | Features PGA, Temperature Sensor |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 3.3k | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 2, 4 | Supplier Device Package 10-VSSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-PGA-ADC | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
Architecture Sigma-Delta |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1018IDGSR | Texas Instruments | 1 876 | 296-39847-1-ND | 73,07000 Kč | Parametric Equivalent |
| ADS1018IDGST | Texas Instruments | 965 | 296-35612-1-ND | 86,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 62,14560 Kč | 1 553,64 Kč |
| 100 | 56,17590 Kč | 5 617,59 Kč |
| 250 | 53,32988 Kč | 13 332,47 Kč |
| 500 | 53,13796 Kč | 26 568,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,71292 Kč | 121 782,30 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |










