TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
TSOT-23-6

ADC121C027CIMKX/NOPB

DigiKey Part Number
296-ADC121C027CIMKX/NOPBTR-ND - Tape & Reel (TR)
296-ADC121C027CIMKX/NOPBCT-ND - Cut Tape (CT)
296-ADC121C027CIMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121C027CIMKX/NOPB
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121C027CIMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1040,87900 Kč408,79 Kč
2537,37640 Kč934,41 Kč
10033,52210 Kč3 352,21 Kč
25031,68360 Kč7 920,90 Kč
50030,57554 Kč15 287,77 Kč
1 00029,66345 Kč29 663,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,53678 Kč85 610,34 Kč
6 00027,98538 Kč167 912,28 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč