


ADC081C027CIMKX/NOPB | |
|---|---|
DigiKey Part Number | ADC081C027CIMKX/NOPBTR-ND - Tape & Reel (TR) ADC081C027CIMKX/NOPBCT-ND - Cut Tape (CT) ADC081C027CIMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C027CIMKX/NOPB |
Description | IC ADC 8BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C027CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 189k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 20,05900 Kč | 200,59 Kč |
| 25 | 18,18040 Kč | 454,51 Kč |
| 100 | 16,10160 Kč | 1 610,16 Kč |
| 250 | 15,11176 Kč | 3 777,94 Kč |
| 500 | 14,51518 Kč | 7 257,59 Kč |
| 1 000 | 14,02380 Kč | 14 023,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,41702 Kč | 40 251,06 Kč |
| 6 000 | 13,12016 Kč | 78 720,96 Kč |
| 9 000 | 12,97147 Kč | 116 743,23 Kč |
| 15 000 | 12,80671 Kč | 192 100,65 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |











