


ADC081C021CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081C021CIMKX/NOPBTR-ND - Tape & Reel (TR) 296-ADC081C021CIMKX/NOPBCT-ND - Cut Tape (CT) 296-ADC081C021CIMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C021CIMKX/NOPB |
Description | IC ADC 8BIT SAR 6TSOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C021CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,32720 Kč | 458,18 Kč |
| 100 | 16,23150 Kč | 1 623,15 Kč |
| 250 | 15,23364 Kč | 3 808,41 Kč |
| 500 | 14,63224 Kč | 7 316,12 Kč |
| 1 000 | 14,13690 Kč | 14 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,52523 Kč | 40 575,69 Kč |
| 6 000 | 13,22598 Kč | 79 355,88 Kč |
| 9 000 | 13,07608 Kč | 117 684,72 Kč |
| 15 000 | 12,91000 Kč | 193 650,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











