
SZNUF6401MNWT1G | |
|---|---|
DigiKey Part Number | 488-SZNUF6401MNWT1GTR-ND - Tape & Reel (TR) 488-SZNUF6401MNWT1GCT-ND - Cut Tape (CT) 488-SZNUF6401MNWT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUF6401MNWT1G |
Description | FILTER RC(PI) 100OHM ESD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohm, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohm, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 105°C | |
Applications | - | |
Voltage - Rated | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 6,91600 Kč | 69,16 Kč |
| 100 | 5,46160 Kč | 546,16 Kč |
| 500 | 4,14018 Kč | 2 070,09 Kč |
| 1 000 | 3,71399 Kč | 3 713,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48252 Kč | 7 447,56 Kč |
| 6 000 | 2,37462 Kč | 14 247,72 Kč |
| 9 000 | 2,34338 Kč | 21 090,42 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |











