
NUF4220MNT1G | |
|---|---|
DigiKey Part Number | NUF4220MNT1GOSTR-ND - Tape & Reel (TR) NUF4220MNT1GOSCT-ND - Cut Tape (CT) NUF4220MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4220MNT1G |
Description | FILTER LC(PI) 4.9NH ESD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 4.9nH, C = 205pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF4220MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 16MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 0.85 | |
Values | L = 4.9nH, C = 205pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 13,97620 Kč | 698,81 Kč |
| 100 | 13,14680 Kč | 1 314,68 Kč |
| 250 | 12,12424 Kč | 3 031,06 Kč |
| 500 | 11,40486 Kč | 5 702,43 Kč |
| 1 000 | 10,72809 Kč | 10 728,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,27328 Kč | 27 819,84 Kč |
| 6 000 | 8,72275 Kč | 52 336,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |







