
LM36923HYFFR | |
|---|---|
DigiKey Part Number | 296-49721-2-ND - Tape & Reel (TR) 296-49721-1-ND - Cut Tape (CT) 296-49721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36923HYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM36923HYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,58000 Kč | 39,58 Kč |
| 10 | 29,12000 Kč | 291,20 Kč |
| 25 | 26,50400 Kč | 662,60 Kč |
| 100 | 23,63790 Kč | 2 363,79 Kč |
| 250 | 22,27060 Kč | 5 567,65 Kč |
| 500 | 21,44532 Kč | 10 722,66 Kč |
| 1 000 | 20,76668 Kč | 20 766,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,92792 Kč | 59 783,76 Kč |
| 6 000 | 19,51754 Kč | 117 105,24 Kč |
| 9 000 | 19,31212 Kč | 173 809,08 Kč |
| Unit Price without VAT: | 39,58000 Kč |
|---|---|
| Unit Price with VAT: | 47,89180 Kč |












