Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16245DGGRG4 | |
|---|---|
DigiKey Part Number | 74ALVCH16245DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16245DGGRG4 |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16245DGGRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC162245PAG | Renesas Electronics Corporation | 0 | 800-2611-5-ND | 0,00000 Kč | Similar |
| 74ALVC162245PAG8 | Renesas Electronics Corporation | 0 | 800-1545-1-ND | 0,00000 Kč | Similar |
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1 095 | 1727-4059-1-ND | 26,04000 Kč | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 64,67000 Kč | Similar |
| 74ALVC16245PAG8 | Renesas Electronics Corporation | 0 | 800-1547-1-ND | 30,74517 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,61774 Kč | 35 235,48 Kč |
| 4 000 | 17,20613 Kč | 68 824,52 Kč |
| 6 000 | 17,00005 Kč | 102 000,30 Kč |
| 10 000 | 16,77165 Kč | 167 716,50 Kč |
| Unit Price without VAT: | 17,61774 Kč |
|---|---|
| Unit Price with VAT: | 21,31747 Kč |





