74VCX16245MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 171
Unit Price: 64,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: 34,86000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16245MTDX

DigiKey Part Number
74VCX16245MTDXTR-ND - Tape & Reel (TR)
74VCX16245MTDXCT-ND - Cut Tape (CT)
74VCX16245MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VCX16245MTDX
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX16245MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC16245PAGRenesas Electronics Corporation17174ALVC16245PAG-ND64,67000 KčSimilar
SN74ALVCH16245DGGRTexas Instruments882296-5190-1-ND34,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes