



50-00466 | |
|---|---|
DigiKey Part Number | 839-50-00466-ND |
Manufacturer | |
Manufacturer Product Number | 50-00466 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00466 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Tensility International Corp | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-001-BE-KIT | CNC Tech | 1 141 | 1175-2558-ND | 35,91000 Kč | Parametric Equivalent |
| 1002-001-BL-KIT | CNC Tech | 5 837 | 1175-2560-ND | 38,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,93520 Kč | 298,38 Kč |
| 50 | 11,36420 Kč | 568,21 Kč |
| 100 | 10,82240 Kč | 1 082,24 Kč |
| 250 | 10,14288 Kč | 2 535,72 Kč |
| 500 | 9,65866 Kč | 4 829,33 Kč |
| 1 000 | 9,19712 Kč | 9 197,12 Kč |
| 2 500 | 8,62128 Kč | 21 553,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










