
30-03524 | |
|---|---|
DigiKey Part Number | 839-30-03524-ND 839-30-03524-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03524 |
Description | CABLE 4COND 16AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0098" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 5 | 197,08800 Kč | 985,44 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 25 | 175,68600 Kč | 4 392,15 Kč |
| 50 | 167,10200 Kč | 8 355,10 Kč |
| 100 | 158,87090 Kč | 15 887,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 116,34261 Kč | 17 800,42 Kč |
| 306 | 112,65428 Kč | 34 472,21 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |






