4 Conductor Multi-Conductor Cable Black 16 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03371

DigiKey Part Number
839-30-03371-ND
839-30-03371-DS-ND
Manufacturer
Manufacturer Product Number
30-03371
Description
CABLE 4COND 16AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
5263,73400 Kč1 318,67 Kč
10251,01000 Kč2 510,10 Kč
25235,00960 Kč5 875,24 Kč
50223,48600 Kč11 174,30 Kč
100212,43260 Kč21 243,26 Kč
Spool
QuantityUnit PriceExt Price
153157,13641 Kč24 041,87 Kč
306155,58490 Kč47 608,98 Kč
Manufacturers Standard Package
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč