
30-03357 | |
|---|---|
DigiKey Part Number | 839-30-03357-ND 839-30-03357-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03357 |
Description | CABLE 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 149,29600 Kč | 746,48 Kč |
| 10 | 142,11400 Kč | 1 421,14 Kč |
| 25 | 133,11040 Kč | 3 327,76 Kč |
| 50 | 126,63060 Kč | 6 331,53 Kč |
| 100 | 120,41090 Kč | 12 041,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 90,64137 Kč | 13 868,13 Kč |
| 306 | 86,16523 Kč | 26 366,56 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |





