
30-03393 | |
|---|---|
DigiKey Part Number | 839-30-03393-ND 839-30-03393-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03393 |
Description | CABLE 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 115/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 5 | 315,81000 Kč | 1 579,05 Kč |
| 10 | 300,56500 Kč | 3 005,65 Kč |
| 25 | 281,36480 Kč | 7 034,12 Kč |
| 50 | 267,53980 Kč | 13 376,99 Kč |
| 100 | 254,27530 Kč | 25 427,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 191,81739 Kč | 29 348,06 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |




