4 Conductor Multi-Conductor Cable Black 16 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03403

DigiKey Part Number
839-30-03403-ND
839-30-03403-DS-ND
Manufacturer
Manufacturer Product Number
30-03403
Description
CABLE 4COND 16AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1270,24000 Kč270,24 Kč
5241,22600 Kč1 206,13 Kč
10229,61300 Kč2 296,13 Kč
25214,99440 Kč5 374,86 Kč
50204,46600 Kč10 223,30 Kč
100194,36590 Kč19 436,59 Kč
Spool
QuantityUnit PriceExt Price
153143,35046 Kč21 932,62 Kč
306140,97000 Kč43 136,82 Kč
Manufacturers Standard Package
Unit Price without VAT:270,24000 Kč
Unit Price with VAT:326,99040 Kč