
30-03397 | |
|---|---|
DigiKey Part Number | 839-30-03397-ND 839-30-03397-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03397 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 123,34200 Kč | 616,71 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 110,00440 Kč | 2 750,11 Kč |
| 50 | 104,65400 Kč | 5 232,70 Kč |
| 100 | 99,52840 Kč | 9 952,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 72,60092 Kč | 11 107,94 Kč |
| 306 | 69,00657 Kč | 21 116,01 Kč |
| 459 | 67,89719 Kč | 31 164,81 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |









