
30-03375 | |
|---|---|
DigiKey Part Number | 839-30-03375-ND 839-30-03375-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03375 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21513 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 5 | 106,79600 Kč | 533,98 Kč |
| 10 | 101,71400 Kč | 1 017,14 Kč |
| 25 | 95,28040 Kč | 2 382,01 Kč |
| 50 | 90,65680 Kč | 4 532,84 Kč |
| 100 | 86,22200 Kč | 8 622,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 65,35869 Kč | 9 999,88 Kč |
| 306 | 62,12938 Kč | 19 011,59 Kč |
| 459 | 60,30176 Kč | 27 678,51 Kč |
| 765 | 58,06098 Kč | 44 416,65 Kč |
| 1 071 | 56,62107 Kč | 60 641,17 Kč |
| 1 530 | 55,12593 Kč | 84 342,67 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


