
30-01909 | |
|---|---|
DigiKey Part Number | 839-30-01909-ND 839-30-01909-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01909 |
Description | CABLE 3COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 149,42200 Kč | 747,11 Kč |
| 10 | 142,28200 Kč | 1 422,82 Kč |
| 25 | 133,26160 Kč | 3 331,54 Kč |
| 50 | 126,77340 Kč | 6 338,67 Kč |
| 100 | 120,55160 Kč | 12 055,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 84,36118 Kč | 12 907,26 Kč |
| 306 | 80,17667 Kč | 24 534,06 Kč |
| 459 | 79,77135 Kč | 36 615,05 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |












