



30-00458 | |
|---|---|
DigiKey Part Number | 839-30-00458-ND |
Manufacturer | |
Manufacturer Product Number | 30-00458 |
Description | CABLE 3CON 26AWG WHT SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 449,54000 Kč | 6 449,54 Kč |
| 2 | 6 133,72500 Kč | 12 267,45 Kč |
| 3 | 5 955,03333 Kč | 17 865,10 Kč |
| 5 | 5 735,98200 Kč | 28 679,91 Kč |
| 7 | 5 595,27714 Kč | 39 166,94 Kč |
| 10 | 5 449,17000 Kč | 54 491,70 Kč |
| Unit Price without VAT: | 6 449,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 803,94340 Kč |



