
30-02429 | |
|---|---|
DigiKey Part Number | 839-30-02429-ND 839-30-02429-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02429 |
Description | CABLE 4COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 5 | 131,19600 Kč | 655,98 Kč |
| 10 | 124,91700 Kč | 1 249,17 Kč |
| 25 | 117,00080 Kč | 2 925,02 Kč |
| 50 | 111,31040 Kč | 5 565,52 Kč |
| 100 | 105,85510 Kč | 10 585,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 80,53902 Kč | 12 322,47 Kč |
| 306 | 76,54869 Kč | 23 423,90 Kč |
| 459 | 74,29037 Kč | 34 099,28 Kč |
| 765 | 71,52084 Kč | 54 713,44 Kč |
| 1 071 | 69,74140 Kč | 74 693,04 Kč |
| 1 530 | 67,89354 Kč | 103 877,12 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |





