
30-03219 | |
|---|---|
DigiKey Part Number | 839-30-03219-ND 839-30-03219-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03219 |
Description | CABLE 4COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 5 | 70,98000 Kč | 354,90 Kč |
| 10 | 67,59200 Kč | 675,92 Kč |
| 25 | 63,34360 Kč | 1 583,59 Kč |
| 50 | 60,27880 Kč | 3 013,94 Kč |
| 100 | 57,34440 Kč | 5 734,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 40,53706 Kč | 6 202,17 Kč |
| 306 | 38,54559 Kč | 11 794,95 Kč |
| 459 | 37,41856 Kč | 17 175,12 Kč |
| 765 | 36,03705 Kč | 27 568,34 Kč |
| 1 071 | 35,14937 Kč | 37 644,98 Kč |
| 1 530 | 34,22758 Kč | 52 368,20 Kč |
| 3 825 | 31,94636 Kč | 122 194,83 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |










