Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-08/G-1/300

DigiKey Part Number
AE08A-300-ND
123-AWG28-08/G-1/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-08/G-1/300
Description
CBL RIBN 8COND 0.039 GRAY 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.315" (8.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
511,80000 Kč59,00 Kč
1010,70900 Kč107,09 Kč
259,41560 Kč235,39 Kč
508,53360 Kč426,68 Kč
1007,73150 Kč773,15 Kč
Box
QuantityUnit PriceExt Price
3006,88103 Kč2 064,31 Kč
6006,24060 Kč3 744,36 Kč
9005,89623 Kč5 306,61 Kč
1 5005,49210 Kč8 238,15 Kč
2 1005,24310 Kč11 010,51 Kč
3 0004,99325 Kč14 979,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč
Alternate Length
CBL RIBN 8COND 0.039 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 100'
In-Stock: 0
Unit Price: