8 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FCS-08-SG

DigiKey Part Number
2057-2FCS-08-SG-ND
Manufacturer
Manufacturer Product Number
2FCS-08-SG
Description
SOCKET FLAT CABLE IDC, 8P 2.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,90600 Kč199,06 Kč
2518,64640 Kč466,16 Kč
5017,76020 Kč888,01 Kč
20016,10125 Kč3 220,25 Kč
40015,33170 Kč6 132,68 Kč
60014,89913 Kč8 939,48 Kč
1 00014,37145 Kč14 371,45 Kč
2 60013,43468 Kč34 930,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč