30-02980
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02980

DigiKey Part Number
839-30-02980-ND
839-30-02980-DS-ND
Manufacturer
Manufacturer Product Number
30-02980
Description
CABLE 5COND 24AWG BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
572,11800 Kč360,59 Kč
1068,68600 Kč686,86 Kč
2564,36240 Kč1 609,06 Kč
5061,25560 Kč3 062,78 Kč
10058,27270 Kč5 827,27 Kč
Spool
QuantityUnit PriceExt Price
15345,59595 Kč6 976,18 Kč
30643,35199 Kč13 265,71 Kč
45942,08211 Kč19 315,69 Kč
76540,52552 Kč31 002,02 Kč
1 07139,52565 Kč42 331,97 Kč
1 53038,48724 Kč58 885,48 Kč
3 82535,91719 Kč137 383,25 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč