
30-01587 | |
|---|---|
DigiKey Part Number | 839-30-01587-ND 839-30-01587-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01587 |
Description | CABLE 5COND 24AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 5 | 110,26000 Kč | 551,30 Kč |
| 10 | 104,99700 Kč | 1 049,97 Kč |
| 25 | 98,36240 Kč | 2 459,06 Kč |
| 50 | 93,58840 Kč | 4 679,42 Kč |
| 100 | 89,00990 Kč | 8 900,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 55,59124 Kč | 8 505,46 Kč |
| 306 | 52,84925 Kč | 16 171,87 Kč |
| 459 | 51,29734 Kč | 23 545,48 Kč |
| 765 | 49,39459 Kč | 37 786,86 Kč |
| 1 071 | 48,17188 Kč | 51 592,08 Kč |
| 1 530 | 46,90256 Kč | 71 760,92 Kč |
| 3 825 | 43,94189 Kč | 168 077,73 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |



